
* Images are for reference only
2.0-6P LT-BD
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- 2.0-6P LT-BD
- JLCPCB Part #
- C5363471
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 1x6P 250V 2A 2mm 6 6P Beige Brass LCP PH Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1945
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 1880
In-stock Item Pricing
Qty Unit Price
1+
$0.0672
100+
$0.0531
300+
$0.0460
700+
$0.0424
4900+
$0.0382
9800+
$0.0360
Related Products
Welcome back, may I help you?